Transceiver Module SMI Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver Module SMI Through Hole
1061086004
1061086004

1061086004

DigiKey Part Number
WM15795-ND
Manufacturer
Manufacturer Product Number
1061086004
Description
CONN SMI LONG BODY 50PCS/PKG
Customer Reference
Detailed Description
Transceiver Module SMI Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
-
Wavelength
-
Applications
-
Voltage - Supply
-
Connector Type
SMI
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.