
1061086000 | |
|---|---|
DigiKey Part Number | WM20681-ND |
Manufacturer | |
Manufacturer Product Number | 1061086000 |
Description | SMI SHORT BODY CONNECTOR |
Customer Reference | |
Detailed Description | Transceiver Module SMI Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | SMI | |
Mounting Type | Through Hole | |
Base Product Number |

