
Category | Cable Diameter 0.9mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Green |
Part Status Obsolete | Boot Color Green |
Connector Style LC | Features Angle Polished, Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 125.25µm |

