
Category | Cable Diameter 1.6mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Green |
Part Status Obsolete | Boot Color Green |
Connector Style LC | Features Angle Polished, Dust Cap |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 125.5µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6828130-1 | TE Connectivity AMP Connectors | 44 | 6828130-1-ND | 34,67000 € | Similar |


