
Category | Cable Diameter 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Green |
Part Status Active | Boot Color Green |
Connector Style LC | Features Angle Polished, Strain Relief |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 125.5µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,59112 € | 19.182,24 € |
| Unit Price without VAT: | 9,59112 € |
|---|---|
| Unit Price with VAT: | 11,41343 € |

