
Category | Fiber Cladding Diameter 126µm |
Manufacturer Molex | Cable Diameter 0.9mm |
Series | Mounting Type Board Mount |
Packaging Bulk | Fastening Type Snap-In |
Part Status Obsolete | Housing Color Green |
Connector Style SC | Features Angle Polished |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |

