
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 126µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Board Mount | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | - | |
Features | Tunable | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |

