
Category | Fiber Cladding Diameter 125.5µm |
Manufacturer Molex | Cable Diameter 0.9mm |
Series | Mounting Type Board Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Housing Color Black |
Connector Style SC | Features Tunable |
Connector Type Receptacle | Ferrule Material Ceramic |
Simplex/Duplex Simplex | Base Product Number |
Mode Singlemode |

