Image for 1060660003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060660003

DigiKey Part Number
1060660003-ND
Manufacturer
Manufacturer Product Number
1060660003
Description
CONN FBR OPTIC PLUG HSG FOR SC
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For SC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Cable Diameter
3.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Boot Color
Black
Connector Type
Plug
Features
Strain Relief
For Use With/Related Products
SC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.