cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060660001

DigiKey Part Number
1060660001-ND
Manufacturer
Manufacturer Product Number
1060660001
Description
CONN FBR OPTIC PLUG HSG FOR SC
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For SC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
For Use With/Related Products
SC
Simplex/Duplex
Duplex
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
Blue
Boot Color
Blue
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.