
Category | Cable Diameter 0.9mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Green |
Part Status Obsolete | Boot Color Green |
Connector Style SC | Features Angle Polished, Strain Relief |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 126µm |

