
Category | Cable Diameter 3.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Green |
Part Status Active | Boot Color Green |
Connector Style SC | Features Angle Polished, Strain Relief |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 126µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,97349 € | 25.946,98 € |
| Unit Price without VAT: | 12,97349 € |
|---|---|
| Unit Price with VAT: | 15,43845 € |

