
Category | Cable Diameter 3.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Blue |
Part Status Discontinued at DigiKey | Boot Color Yellow |
Connector Style SC | Features Strain Relief |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 126µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,35938 € | 2.943,75 € |
| Unit Price without VAT: | 7,35938 € |
|---|---|
| Unit Price with VAT: | 8,75766 € |

