Image for 1060634300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060634300

DigiKey Part Number
1060634300-ND
Manufacturer
Manufacturer Product Number
1060634300
Description
CONN FIBER SC PLUG SMPLX
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
2.4mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
Yellow
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.