Image for 1060633000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060633000

DigiKey Part Number
1060633000-ND
Manufacturer
Manufacturer Product Number
1060633000
Description
CONN FIBER SC PLUG SMPLX 128UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 128µm Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
3.0mm
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-In
Packaging
Bulk
Housing Color
Blue
Part Status
Obsolete
Boot Color
Blue
Connector Style
SC
Features
Strain Relief
Connector Type
Plug
Housing Material
Polyether Imide (PEI)
Simplex/Duplex
Simplex
Ferrule Material
Zirconia
Mode
Multimode
Base Product Number
Fiber Cladding Diameter
128µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.