
Category | Cable Diameter 3.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Boot Color Black |
Connector Style SC | Features Strain Relief |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Multimode | Base Product Number |
Fiber Cladding Diameter 127µm |

