Fiber Optic Plug Connector LC Duplex 125.5µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060598128

DigiKey Part Number
1060598128-ND
Manufacturer
Manufacturer Product Number
1060598128
Description
INDUSTRIAL LC CONN, SM, PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125.5µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125.5µm
Cable Diameter
8.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Black
Boot Color
-
Ingress Protection
-
Features
Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polymer
Ferrule Material
Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2059,10000 €1.182,00 €
Unit Price without VAT:59,10000 €
Unit Price with VAT:70,32900 €