Fiber Optic Plug Connector LC Simplex 125.5µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060598008

DigiKey Part Number
900-1060598008-ND
Manufacturer
Manufacturer Product Number
1060598008
Description
INDUSTRIAL LC CONNECTOR, SM, STD
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125.5µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125.5µm
Manufacturer
Molex
Cable Diameter
8.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Last Time Buy
Features
Protective Cap, Strain Relief
Connector Style
LC
Housing Material
Polyether Imide (PEI)
Connector Type
Plug
Ferrule Material
Ceramic
Simplex/Duplex
Simplex
Body Material
Metal
Mode
Singlemode
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2074,41400 €1.488,28 €
Manufacturers Standard Package
Unit Price without VAT:74,41400 €
Unit Price with VAT:88,55266 €