
Category | Fiber Cladding Diameter 127µm |
Manufacturer Molex | Cable Diameter 8.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Last Time Buy | Features Protective Cap, Strain Relief |
Connector Style LC | Housing Material Metal |
Connector Type Plug | Ferrule Material Ceramic |
Simplex/Duplex Simplex | Body Material Metal |
Mode Multimode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 71,75772 € | 12.916,39 € |
| Unit Price without VAT: | 71,75772 € |
|---|---|
| Unit Price with VAT: | 85,39169 € |

