Image for 1060597800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060597800

DigiKey Part Number
1060597800-ND
Manufacturer
Manufacturer Product Number
1060597800
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Housing Material
Polymer
Part Status
Last Time Buy
Ferrule Material
Metal
Type
Coupler
Features
Protective Cap
Convert From (Adapter End)
LC Receptacle
Color
Black
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10047,67620 €4.767,62 €
Unit Price without VAT:47,67620 €
Unit Price with VAT:56,73468 €