
1060596210 | |
|---|---|
DigiKey Part Number | 900-1060596210-ND |
Manufacturer | |
Manufacturer Product Number | 1060596210 |
Description | MPO IN-LINE INDUSTRIAL ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Metal |
Type Coupler | Color Black |
Convert From (Adapter End) MPO Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,64150 € | 5.064,15 € |
| Unit Price without VAT: | 50,64150 € |
|---|---|
| Unit Price with VAT: | 60,26339 € |

