Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060596200

DigiKey Part Number
1060596200-ND
Manufacturer
Manufacturer Product Number
1060596200
Description
CONN COUPLR RCPT MTP-MTP SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Housing Material
Polymer
Part Status
Last Time Buy
Features
Protective Cap
Type
Coupler
Color
Black
Convert From (Adapter End)
MTP Receptacle
Base Product Number
Convert To (Adapter End)
MTP Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2523,89880 €597,47 €
Unit Price without VAT:23,89880 €
Unit Price with VAT:28,43957 €