Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060592031

DigiKey Part Number
1060592031-ND
Manufacturer
Manufacturer Product Number
1060592031
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Multimode
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Ceramic
Type
Coupler
Features
Protective Cap
Convert From (Adapter End)
SC Receptacle
Color
Black
Convert To (Adapter End)
SC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.