
1060590220 | |
|---|---|
DigiKey Part Number | 1060590220-ND |
Manufacturer | |
Manufacturer Product Number | 1060590220 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Metal |
Type Coupler | Features Angle Polished, Protective Cap |
Convert From (Adapter End) LC Receptacle | Color Green |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,64920 € | 2.664,92 € |
| Unit Price without VAT: | 26,64920 € |
|---|---|
| Unit Price with VAT: | 31,71255 € |

