
Category | Cable Diameter 3.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Boot Color Green |
Connector Style FC | Features Angle Polished, Keyed, Strain Relief |
Connector Type Plug | Ferrule Material Zirconia |
Simplex/Duplex Simplex | Body Material Polybutylene Terephthalate (PBT) |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 126µm |

