
Category | Fiber Cladding Diameter 128µm |
Manufacturer Molex | Cable Diameter 4.8mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Boot Color Black |
Connector Style ESCON | Features Strain Relief |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Duplex | Ferrule Material Zirconia |
Mode Multimode | Base Product Number |

