Image for 1060323160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060323160

DigiKey Part Number
1060323160-ND
Manufacturer
Manufacturer Product Number
1060323160
Description
CONN FIBER SC PLUG SMPLX 128UM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 128µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
128µm
Cable Diameter
1.6mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Beige
Ingress Protection
-
Features
Strain Relief, Tunable
Attenuation - Typ
-
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,98488 €3.492,44 €
Unit Price without VAT:6,98488 €
Unit Price with VAT:8,31201 €