Similar

Category | Cable Diameter 3.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Red |
Part Status Obsolete | Boot Color Red |
Connector Style SC | Features Strain Relief, Tunable |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT) |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Multimode | Base Product Number |
Fiber Cladding Diameter 127µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060320060 | Molex | 0 | 1060320060-ND | 4,24938 € | Similar |

