
1060291017 | |
|---|---|
DigiKey Part Number | 900-1060291017-ND |
Manufacturer | |
Manufacturer Product Number | 1060291017 |
Description | CS 8F QUAD CHANNEL AD NO/FLG BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector CS Receptacle To CS Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | CS Receptacle | |
Convert To (Adapter End) | CS Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 35,17253 € | 35.172,53 € |
| Unit Price without VAT: | 35,17253 € |
|---|---|
| Unit Price with VAT: | 41,85531 € |

