
Category | Cable Diameter 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Blue |
Part Status Active | Boot Color White |
Connector Style LC | Features Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,15623 € | 20.156,23 € |
| Unit Price without VAT: | 20,15623 € |
|---|---|
| Unit Price with VAT: | 23,98591 € |

