
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | - | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | - | |
Mounting Type | - | |
Fastening Type | - | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,62842 € | 23.256,84 € |
| Unit Price without VAT: | 11,62842 € |
|---|---|
| Unit Price with VAT: | 13,83782 € |

