
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Housing Color Blue |
Packaging Bag | Boot Color White |
Part Status Active | Features Dust Cap, Strain Relief |
Connector Style LC | Ferrule Material Ceramic |
Connector Type Plug | Body Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Mating Cycles 250 |
Fiber Cladding Diameter 125.5µm | Base Product Number |
Cable Diameter 1.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,68100 € | 5.872,40 € |
| Unit Price without VAT: | 14,68100 € |
|---|---|
| Unit Price with VAT: | 17,47039 € |

