Fiber Optic Plug Connector LC Simplex 127µm Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060243000

DigiKey Part Number
WM9489-ND
Manufacturer
Manufacturer Product Number
1060243000
Description
CONN FIBER LC PLUG SMPLX 127UM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 127µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
127µm
Cable Diameter
1.6mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Beige
Boot Color
White
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Ceramic
Body Material
Polyether Imide (PEI)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.0005,09833 €10.196,66 €
Unit Price without VAT:5,09833 €
Unit Price with VAT:6,06701 €