
Category | Cable Diameter 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Green |
Part Status Active | Boot Color Green |
Connector Style LC | Features Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Polyether Imide (PEI) |
Simplex/Duplex Duplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
Fiber Cladding Diameter 125µm |










