Image for 1060120000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060120000

DigiKey Part Number
1060120000-ND
Manufacturer
Manufacturer Product Number
1060120000
Description
CONN FIBER ST PLUG SMPLX
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Bayonet Lock
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Boot Color
Black
Connector Style
ST
Features
Dust Cap, Strain Relief
Connector Type
Plug
Body Material
Polybutylene Terephthalate (PBT)
Simplex/Duplex
Simplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.