1060043576 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 108
Unit Price: 36,39000 €
Datasheet
Image for 1060043576 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043576

DigiKey Part Number
1060043576-ND
Manufacturer
Manufacturer Product Number
1060043576
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Features
45° Angle, Bezel, Shutter
Convert From (Adapter End)
LC Receptacle
Color
Silver
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061154100Molex108WM3964-ND36,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes