1060043299 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 20,88000 €
Datasheet
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043299

DigiKey Part Number
WM10258-ND
Manufacturer
Manufacturer Product Number
1060043299
Description
CONN COUPLER MTP-MTP SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
MTP Receptacle
Manufacturer
Molex
Simplex/Duplex
Simplex
Series
Mode
Singlemode/Multimode
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Obsolete
Housing Material
Polymer
Type
Coupler
Features
45° Angle, Bezel, Shutter
Convert From (Adapter End)
MTP Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061810007Molex0WM14165-ND20,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes