Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
1060043298
1060043298

1060043298

DigiKey Part Number
WM10257-ND
Manufacturer
Manufacturer Product Number
1060043298
Description
CONN COUPLER MTP-MTP SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Features
45° Angle, Bezel, Shutter
Type
Coupler
Color
Black
Convert From (Adapter End)
MTP Receptacle
Base Product Number
Convert To (Adapter End)
MTP Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.