1060043278 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.439
Unit Price: 10,29000 €
Datasheet
Image for 1060043278 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043278

DigiKey Part Number
1060043278-ND
Manufacturer
Manufacturer Product Number
1060043278
Description
CONN COUPLER RCPT LC-LC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
45° Angle, Bezel, Shutter
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes