1060043089 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 20,97000 €
Datasheet
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043089

DigiKey Part Number
WM10254-ND
Manufacturer
Manufacturer Product Number
1060043089
Description
CONN COUPLER MTP-MTP SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
MTP Receptacle
Convert To (Adapter End)
MTP Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
-
Features
45° Angle, Bezel, Shutter
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes