Image for 1060043081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043081

DigiKey Part Number
1060043081-ND
Manufacturer
Manufacturer Product Number
1060043081
Description
CONN ADAPTER RCPT ST-SC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector ST Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
45° Angle, Bezel, Shutter
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.