Image for 1060043080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060043080

DigiKey Part Number
1060043080-ND
Manufacturer
Manufacturer Product Number
1060043080
Description
CONN ADAPTER RCPT ST-SC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector ST Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Phosphor Bronze
Type
Adapter
Features
45° Angle, Bezel, Shutter
Convert From (Adapter End)
ST Receptacle
Color
Silver
Convert To (Adapter End)
SC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.