Image for 1060033310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060033310

DigiKey Part Number
1060033310-ND
Manufacturer
Manufacturer Product Number
1060033310
Description
CONN FIBER MT-RJ RECEPT DUPLX
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector MT-RJ Duplex 128µm Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
128µm
Manufacturer
Molex
Cable Diameter
3.0mm
Series
Mounting Type
Free Hanging (In-Line), 45° Angle
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Housing Color
Black
Connector Style
MT-RJ
Boot Color
Beige
Connector Type
Receptacle
Features
Dust Cap, Strain Relief
Simplex/Duplex
Duplex
Base Product Number
Mode
Multimode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.