
Category | Fiber Cladding Diameter 128µm |
Manufacturer Molex | Cable Diameter 3.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Housing Color Black |
Connector Style MT-RJ | Boot Color Black |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex | Base Product Number |
Mode Multimode |

