




1054440011 | |
|---|---|
DigiKey Part Number | 900-1054440011TR-ND - Tape & Reel (TR) 900-1054440011CT-ND - Cut Tape (CT) 900-1054440011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054440011 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1054440011 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (22+2 Dummy) | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Straddle Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632712000011 | Würth Elektronik | 1.669 | 732-9616-1-ND | 1.332,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,95160 € | 48,79 € |
| 50 | 1,85820 € | 92,91 € |
| 100 | 1,76940 € | 176,94 € |
| 250 | 1,65864 € | 414,66 € |
| 500 | 1,57946 € | 789,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65704 € | 1.657,04 € |
| 2.000 | 1,57801 € | 3.156,02 € |
| 3.000 | 1,53354 € | 4.600,62 € |
| 5.000 | 1,47932 € | 7.396,60 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |











