RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Molex - Product Spotlight - Spring Clips for Mobile Devices
RFID Asset Tracking Solutions

1054390002

DigiKey Part Number
23-1054390002TR-ND - Tape & Reel (TR)
23-1054390002CT-ND - Cut Tape (CT)
23-1054390002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054390002
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1054390002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.090" (2.28mm)
Manufacturer
Molex
Height
0.049" (1.25mm)
Series
Material
Stainless Steel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
49.213µin (1.25µm)
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.245
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,06503 €585,27 €
18.0000,06193 €1.114,74 €
27.0000,06018 €1.624,86 €
45.0000,05805 €2.612,25 €
63.0000,05669 €3.571,47 €
90.0000,05528 €4.975,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14300 €1,43 €
250,13480 €3,37 €
500,12820 €6,41 €
1000,12200 €12,20 €
2500,11436 €28,59 €
5000,10890 €54,45 €
1.0000,10369 €103,69 €
2.5000,09719 €242,97 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12600 €1,26 €
250,11880 €2,97 €
500,11280 €5,64 €
1000,10750 €10,75 €
2500,10072 €25,18 €
5000,09586 €47,93 €
1.0000,09129 €91,29 €
2.5000,08556 €213,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €