
1054312403 | |
|---|---|
DigiKey Part Number | 900-1054312403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1054312403 |
Description | NANO-FIT HDR SMT VT SGL 3CKT 30A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054312403 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,28267 € | 2.054,40 € |
| Unit Price without VAT: | 2,28267 € |
|---|---|
| Unit Price with VAT: | 2,71638 € |

