


1054312106 | |
|---|---|
DigiKey Part Number | WM26087TR-ND - Tape & Reel (TR) WM26087CT-ND - Cut Tape (CT) WM26087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054312106 |
Description | CONN HEADER SMD 6POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054312106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,30700 € | 23,07 € |
| 100 | 1,96060 € | 196,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,29957 € | 689,87 € |
| 600 | 2,18985 € | 1.313,91 € |
| 900 | 2,12811 € | 1.915,30 € |
| 1.500 | 2,05282 € | 3.079,23 € |
| 2.100 | 2,00470 € | 4.209,87 € |
| 3.000 | 1,95493 € | 5.864,79 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

