


1054311106 | |
|---|---|
DigiKey Part Number | WM26077TR-ND - Tape & Reel (TR) WM26077CT-ND - Cut Tape (CT) WM26077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311106 |
Description | CONN HEADER SMD 6POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311106 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08800 € | 20,88 € |
| 100 | 1,77490 € | 177,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,78200 € | 534,60 € |
| 600 | 1,69698 € | 1.018,19 € |
| 900 | 1,64913 € | 1.484,22 € |
| 1.500 | 1,59079 € | 2.386,18 € |
| 2.100 | 1,55350 € | 3.262,35 € |
| 3.000 | 1,51493 € | 4.544,79 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |



