


1054311105 | |
|---|---|
DigiKey Part Number | WM26076TR-ND - Tape & Reel (TR) WM26076CT-ND - Cut Tape (CT) WM26076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311105 |
Description | CONN HEADER SMD 5POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01100 € | 20,11 € |
| 100 | 1,70900 € | 170,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,55803 € | 467,41 € |
| 600 | 1,48365 € | 890,19 € |
| 900 | 1,44183 € | 1.297,65 € |
| 1.500 | 1,39081 € | 2.086,22 € |
| 2.100 | 1,35821 € | 2.852,24 € |
| 3.000 | 1,32449 € | 3.973,47 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |




